
* Images are for reference only
125-181-JBW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 125-181-JBW
- JLCPCB Part #
- C17686969
- Package
- Plugin,D2.4xL9.8mm
- Description
- Wirewound Resistors 180Ω 1.5W ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.9840
400+
$1.0005
200+
$1.0350
10+
$2.5950