
* Images are for reference only
135-101-JBW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 135-101-JBW
- JLCPCB Part #
- C17210709
- Package
- Plugin,D4.8xL12.7mm
- Description
- Wirewound Resistors 100Ω 3W ±20ppm/℃ ±5% Plugin,D4.8xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1420
200+
$0.8550
500+
$0.8265
1000+
$0.8130