
* Images are for reference only
160-151-JBW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 160-151-JBW
- JLCPCB Part #
- C17417318
- Package
- Plugin,D7.9xL22.2mm
- Description
- Wirewound Resistors 150Ω 5W ±20ppm/℃ ±5% Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1650
200+
$1.2630
500+
$1.2210
1000+
$1.2000