
* Images are for reference only
160-3R3-JTW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 160-3R3-JTW
- JLCPCB Part #
- C17209817
- Package
- Plugin,D7.9xL22.2mm
- Description
- Wirewound Resistors 3.3Ω 5W ±50ppm/℃ ±5% Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7700
200+
$0.7065
500+
$0.6825
1000+
$0.6720