
* Images are for reference only
175-560-JTW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 175-560-JTW
- JLCPCB Part #
- C17415740
- Package
- Plugin,D8.9xL43.7mm
- Description
- Wirewound Resistors 56Ω 10W ±20ppm/℃ ±5% Plugin,D8.9xL43.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.3995
200+
$1.4730
10+
$3.6915
500+
$1.4250