
* Images are for reference only
2KMD80S
- Manufacturer
- RECTRON
- MFR.Part #
- 2KMD80S
- JLCPCB Part #
- C3590935
- Package
- MD-S
- Description
- 850mV@2A 200uA@80V 2A 80V +150℃@(Tj) MD-S Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 24000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
200+
$0.3585
500+
$0.3465
1000+
$0.3405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →