
* Images are for reference only
2309A-1DCG
- Manufacturer
- RENESAS
- MFR.Part #
- 2309A-1DCG
- JLCPCB Part #
- C1535782
- Package
- SOIC-16
- Description
- 133MHz SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8885
200+
$0.7320
500+
$0.7065
1000+
$0.6930