
* Images are for reference only
2SC4957-T1-A
- Manufacturer
- RENESAS
- MFR.Part #
- 2SC4957-T1-A
- JLCPCB Part #
- C3199767
- Package
- SOT-143
- Description
- 6V 180mW 75@10mA,3V 30mA NPN SOT-143 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
200+
$0.3585
500+
$0.3465
1000+
$0.3405