
* Images are for reference only
2SC5455-T1-A
- Manufacturer
- RENESAS
- MFR.Part #
- 2SC5455-T1-A
- JLCPCB Part #
- C3199761
- Package
- SOT-143
- Description
- 6V 200mW 75@30mA,3V 100mA NPN SOT-143 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0275
200+
$0.3990
500+
$0.3840
1000+
$0.3780