
* Images are for reference only
768-40-102
- Manufacturer
- RENESAS
- MFR.Part #
- 768-40-102
- JLCPCB Part #
- C1987530
- Package
- SMD7050-4P
- Description
- 3.3V~3.3V 40MHz HCMOS SMD Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.3975
500+
$0.3840
1000+
$0.3765