
* Images are for reference only
NP75N04YUG-E1-AY
- Manufacturer
- RENESAS
- MFR.Part #
- NP75N04YUG-E1-AY
- JLCPCB Part #
- C5701809
- Package
- HSON-8
- Description
- 40V 75A 4.8mΩ@37.5A,10V 4V@250uA 1PCSNChannel HSON-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.0875
200+
$1.1445
10+
$2.8665
500+
$1.1055