
* Images are for reference only
NP88N04NUG-S18-AY
- Manufacturer
- RENESAS
- MFR.Part #
- NP88N04NUG-S18-AY
- JLCPCB Part #
- C5701811
- Package
- TO-262
- Description
- 40V 88A 3.4mΩ@44A,10V 4V@250uA 1PCSNChannel TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7650
200+
$2.7000
500+
$2.6100
1000+
$2.5650