
* Images are for reference only
R5F51111ADFK#3A
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51111ADFK#3A
- JLCPCB Part #
- C5716654
- Package
- LQFP-64(14x14)
- Description
- 32KB 1.8V~3.6V RXv1 10KB 32MHz 48 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4950
180+
$1.3950
540+
$1.3485
990+
$1.3260