
* Images are for reference only
R5F51118ADFM#3A
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51118ADFM#3A
- JLCPCB Part #
- C6373572
- Package
- LFQFP-64(10x10)
- Description
- 512KB 1.8V~3.6V RXv1 64KB 32MHz 48 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2375
160+
$2.8875
480+
$2.7915
960+
$2.7435