
* Images are for reference only
RJK5014DPP-E0#T2
- Manufacturer
- RENESAS
- MFR.Part #
- RJK5014DPP-E0#T2
- JLCPCB Part #
- C7049570
- Package
- TO-220FP
- Description
- 500V 19A 390mΩ@9.5A,10V 35W 4.5V@1mA 1PCSNChannel TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5975
200+
$5.4255
500+
$5.2440
1000+
$5.1555