
* Images are for reference only
RQA0002DNSTB-E
- Manufacturer
- RENESAS
- MFR.Part #
- RQA0002DNSTB-E
- JLCPCB Part #
- C7060777
- Package
- HWSON-2(4x5)
- Description
- 16V 3.8A 15W 750mV@1mA 1PCSNChannel HWSON-2(4x5) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9870
200+
$3.9855
500+
$3.8520
1000+
$3.7860