
* Images are for reference only
UPA1727G-E1-AT
- Manufacturer
- RENESAS
- MFR.Part #
- UPA1727G-E1-AT
- JLCPCB Part #
- C7090146
- Package
- SOIC-8-175mil
- Description
- 60V 10A 19mΩ@5A,10V 2W 2.5V@1mA 1 N-Channel SOIC-8-175mil MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4790
200+
$1.5570
12+
$3.9000