
* Images are for reference only
UPA2702TP-E2-AZ
- Manufacturer
- RENESAS
- MFR.Part #
- UPA2702TP-E2-AZ
- JLCPCB Part #
- C6006997
- Package
- HSOP-8
- Description
- 30V 9.5mΩ@7A,10V 2.5V@1mA 1PCSNChannel HSOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3950
200+
$1.7535
500+
$1.6950
1000+
$1.6665