
* Images are for reference only
EWWR0001J4R00T9
- Manufacturer
- RESI
- MFR.Part #
- EWWR0001J4R00T9
- JLCPCB Part #
- C47116118
- Package
- Plugin,D4.5xL11mm
- Description
- Wirewound Resistors 4Ω 1W -55℃~+155℃ ±5% ±250ppm/℃ Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
100+
$0.0293
300+
$0.0290
1000+
$0.0285