
* Images are for reference only
HPCR0805F1R80S9
- Manufacturer
- RESI
- MFR.Part #
- HPCR0805F1R80S9
- JLCPCB Part #
- C2849059
- Package
- 0805
- Description
- 250mW Thick Film Resistors 150V ±1% ±250ppm/℃ 1.8Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 780
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0110
1500+
$0.0094
5000+
$0.0076
25000+
$0.0068
50000+
$0.0063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →