
* Images are for reference only
HVLR1505F50M0K9
- Manufacturer
- RESI
- MFR.Part #
- HVLR1505F50M0K9
- JLCPCB Part #
- C7205265
- Package
- Plugin,D5xL15mm
- Description
- Thick Film Resistors 50MΩ 700mW ±100ppm/℃ ±1% Plugin,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7940
200+
$4.3065
500+
$4.1640
1000+
$4.0920