
* Images are for reference only
HVLR1529F680KK9
- Manufacturer
- RESI
- MFR.Part #
- HVLR1529F680KK9
- JLCPCB Part #
- C29535469
- Package
- Plugin,D10.5xL9mm
- Description
- 680kΩ Thick Film Resistors 15W -55℃~+175℃ ±1% ±100ppm/℃ Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0000
30+
$31.5345