
* Images are for reference only
MMFR6518B270RV9
- Manufacturer
- RESI
- MFR.Part #
- MMFR6518B270RV9
- JLCPCB Part #
- C19708077
- Package
- Plugin,D6.5xL18.3mm
- Description
- Metal Film Resistors 270Ω 1W ±5ppm/℃ ±0.1% Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4225
10+
$2.2995
30+
$2.2260
100+
$2.1525
500+
$2.1195
1000+
$2.1045