
* Images are for reference only
MMFR6518B300KV9
- Manufacturer
- RESI
- MFR.Part #
- MMFR6518B300KV9
- JLCPCB Part #
- C19708111
- Package
- Plugin,D6.5xL18.3mm
- Description
- Metal Film Resistors 300kΩ 1W ±5ppm/℃ ±0.1% Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.2895
10+
$2.7990
30+
$2.5080
100+
$2.2140
500+
$2.0775
1000+
$2.0175