This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTFR0402B390RP9

Manufacturer
RESI
MFR.Part #
PTFR0402B390RP9
JLCPCB Part #
C47116070
Package
0402
Description
390Ω Thin Film Resistor 75V 60mW ±0.1% ±25ppm/℃ -55℃~+155℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 241

Full Reel: 5000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0363
100+ $0.0356
300+ $0.0351
1000+ $0.0347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons