
* Images are for reference only
PTFR0402D16K9P9
- Manufacturer
- RESI
- MFR.Part #
- PTFR0402D16K9P9
- JLCPCB Part #
- C47116095
- Package
- 0402
- Description
- 16.9kΩ Thin Film Resistor 75V 60mW ±0.5% ±25ppm/℃ -55℃~+155℃ 0402 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
50+
$0.0438
150+
$0.0432
500+
$0.0425