
* Images are for reference only
PTFR0603B191RN9
- Manufacturer
- RESI
- MFR.Part #
- PTFR0603B191RN9
- JLCPCB Part #
- C47115919
- Package
- 0603
- Description
- 191Ω Thin Film Resistor 100V 100mW ±0.1% ±10ppm/℃ -55℃~+155℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1630
50+
$0.1302
150+
$0.1161
500+
$0.0986
2500+
$0.0908
5000+
$0.0861