This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTFR0603D133KP9

Manufacturer
RESI
MFR.Part #
PTFR0603D133KP9
JLCPCB Part #
C47116082
Package
0603
Description
133kΩ Thin Film Resistor 100V 100mW ±0.5% ±25ppm/℃ -55℃~+155℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 175

Full Reel: 5000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0509
50+ $0.0498
150+ $0.0491
500+ $0.0485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons