This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTFR1206D249RN9

Manufacturer
RESI
MFR.Part #
PTFR1206D249RN9
JLCPCB Part #
C47115538
Package
1206
Description
249Ω 250mW Thin Film Resistor 200V ±0.5% ±10ppm/℃ -55℃~+155℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 5000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2039
50+ $0.1997
150+ $0.1968
500+ $0.1940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons