
* Images are for reference only
TPAN0220J50R0K9
- Manufacturer
- RESI
- MFR.Part #
- TPAN0220J50R0K9
- JLCPCB Part #
- C42404639
- Package
- TO-220
- Description
- Non-inductive Power Resistors 50Ω 500V 50W -55℃~+150℃ ±5% ±100ppm/℃ TO-220 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.6070
10+
$2.2050
50+
$1.9545
100+
$1.6980
500+
$1.5825
1000+
$1.5315