This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

10202.0006

Manufacturer
RGB-Tech
MFR.Part #
10202.0006
JLCPCB Part #
C880074
Package
Plugin
Description
-20℃~+85℃ 100mW Plugin Light Emitting Diodes (LED) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2565
10+ $0.2505
30+ $0.2475
100+ $0.2430

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons