
* Images are for reference only
BU2JTH5WNVX-TL
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU2JTH5WNVX-TL
- JLCPCB Part #
- C5562423
- Package
- DFN-4-EP(1x1)
- Description
- 500mA 82dB@(100Hz) Fixed 2.85V Positive electrode 6V UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4268
200+
$0.1703
500+
$0.1646
1000+
$0.1618