
* Images are for reference only
RCJ330N25TL
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RCJ330N25TL
- JLCPCB Part #
- C5846464
- Package
- TO-263-3
- Description
- 250V 33A 105mΩ@16.5A,10V 5V@1mA 1PCSNChannel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7225
200+
$1.0875
500+
$1.0500
1000+
$1.0320