
* Images are for reference only
8970932
- Manufacturer
- RS PRO
- MFR.Part #
- 8970932
- JLCPCB Part #
- C22388983
- Package
- TH-6P
- Description
- RS PRO 6p7.5mmSpacingPCBTerminal block, Through-hole mounting, Screw tightened terminal, Green, 10A, 300 V
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188