
* Images are for reference only
50ml 7%
- Manufacturer
- RUNBEN
- MFR.Part #
- 50ml 7%
- JLCPCB Part #
- C49108608
- Package
- -
- Description
- - Florida Water
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
Related Products