
* Images are for reference only
2710-1511-000
- Manufacturer
- Radiall
- MFR.Part #
- 2710-1511-000
- JLCPCB Part #
- C3174309
- Package
- Plugin
- Description
- 1 Board-End 2GHz -65℃~+165℃ 75Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.9365
200+
$40.2225
500+
$38.8095
1000+
$38.1105