
* Images are for reference only
4000-1563-010
- Manufacturer
- Radiall
- MFR.Part #
- 4000-1563-010
- JLCPCB Part #
- C3174553
- Package
- -
- Description
- 1 NType 11GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.4090
200+
$50.8545
500+
$49.0665
1000+
$48.1845