
* Images are for reference only
4502-7041-009
- Manufacturer
- Radiall
- MFR.Part #
- 4502-7041-009
- JLCPCB Part #
- C3175131
- Package
- -
- Description
- 1 NType -55℃~+155℃ 11GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.6460
200+
$30.0480
500+
$28.9920
1000+
$28.4715