
* Images are for reference only
6002-7041-010
- Manufacturer
- Radiall
- MFR.Part #
- 6002-7041-010
- JLCPCB Part #
- C3174958
- Package
- -
- Description
- 1 TNC Board-End 11GHz -65℃~+165℃ 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.3215
200+
$23.7315
500+
$22.8975
1000+
$22.4850