
* Images are for reference only
6501-7051-019
- Manufacturer
- Radiall
- MFR.Part #
- 6501-7051-019
- JLCPCB Part #
- C3174426
- Package
- -
- Description
- 1 BNC -65℃~+165℃ 4GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.2770
200+
$26.4225
500+
$25.4940
1000+
$25.0350