This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

RACM30-12SK/277/W

Manufacturer
Recom Power
MFR.Part #
RACM30-12SK/277/W
JLCPCB Part #
C7334726
Package
DIP,52.5x40mm
Description
12V 85VAC~305VAC 2.5A 30W 90% DIP,52.5x40mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.7560
192+ $14.6655
504+ $14.1765
1008+ $13.9335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons