
* Images are for reference only
RS3K-2412DZ/H3
- Manufacturer
- Recom Power
- MFR.Part #
- RS3K-2412DZ/H3
- JLCPCB Part #
- C23345120
- Package
- Through hole
- Description
- DC/DC Converter Dual Output +/-12V 4:1 input 9-36VDC ULVO 3W -40°C to +85°C
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7450
200+
$7.0815
500+
$6.8445
1000+
$6.7275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →