
* Images are for reference only
RF-WNS150DS-DD
- Manufacturer
- Refond
- MFR.Part #
- RF-WNS150DS-DD
- JLCPCB Part #
- C2908316
- Package
- 1206
- Description
- -40℃~+85℃ Positive post White light 140° 105mW 1206 Light Emitting Diodes (LED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
50+
$0.0738
150+
$0.0729
500+
$0.0722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →