
* Images are for reference only
FNR2E-5RF1
- Manufacturer
- Riedon
- MFR.Part #
- FNR2E-5RF1
- JLCPCB Part #
- C7278090
- Package
- SOT-227-2
- Description
- 5Ω 80W ±1% ±25ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.7730
200+
$37.8150
500+
$36.5520
1000+
$35.9265