
* Images are for reference only
FPS2B-0R1F1
- Manufacturer
- Riedon
- MFR.Part #
- FPS2B-0R1F1
- JLCPCB Part #
- C4155765
- Package
- D2PAK
- Description
- 1.5W ±50ppm/℃ ±1% 100mΩ D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6195
200+
$2.5620
500+
$2.4720
1000+
$2.4270