
* Images are for reference only
MS-5 0.005 OHM 3%
- Manufacturer
- Riedon
- MFR.Part #
- MS-5 0.005 OHM 3%
- JLCPCB Part #
- C19399179
- Package
- Plugin
- Description
- 5W 5mΩ Current Sensing Resistors ±20ppm/℃ ±3% Plugin Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7965
250+
$0.3180
500+
$0.3075
1000+
$0.3015