
* Images are for reference only
MT2C-0R05F1
- Manufacturer
- Riedon
- MFR.Part #
- MT2C-0R05F1
- JLCPCB Part #
- C3203472
- Package
- Plugin,D6.4xL12.7mm
- Description
- Thick Film Resistors 50mΩ 3W ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2120
250+
$0.4695
500+
$0.4530
1000+
$0.4455