
* Images are for reference only
PF1262-0R1F1
- Manufacturer
- Riedon
- MFR.Part #
- PF1262-0R1F1
- JLCPCB Part #
- C3529423
- Package
- TO-126
- Description
- Thin Film Resistor 100mΩ 20W ±100ppm/℃ ±1% TO-126 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9620
200+
$0.7590
500+
$0.7335
1000+
$0.7200