
* Images are for reference only
PF2203-0R91F1
- Manufacturer
- Riedon
- MFR.Part #
- PF2203-0R91F1
- JLCPCB Part #
- C3401963
- Package
- TO-220
- Description
- Thin Film Resistor 910mΩ 35W ±100ppm/℃ ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7985
200+
$0.6960
500+
$0.6720
1000+
$0.6600