
* Images are for reference only
PF2203-75RF1
- Manufacturer
- Riedon
- MFR.Part #
- PF2203-75RF1
- JLCPCB Part #
- C6147220
- Package
- TO-220
- Description
- Thin Film Resistor 75Ω 35W ±50ppm/℃ ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5535
200+
$2.6145
500+
$2.5275
1000+
$2.4840